- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 232-44-TR
CNC Tech
232-44-TR
PLCC Socket 32 Pos. - SMT - SMT - 0.050" (1.27mm) Pitch - Brown - Phosphor Bronze - Tin Plated - Tape&Reel
Ask the Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PLCC Socket 32 Pos. - SMT - SMT - 0.050" (1.27mm) Pitch - Brown - Phosphor Bronze - Tin Plated - Tape&Reel
Search Keywords: 23244TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:232-44-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
20 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
525
$1.352
1,050
$0.832
1,575
$0.659
2,100 +
$0.645
Click for Quote
Log in
to unlock special pricing